EPCOS, S25 Metal Oxide Varistor 950pF 150A, Clamping 1355V, Varistor 820V

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7282
Mfr. Part No.:
B72225S4511K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

820V

Maximum AC Voltage Rating

510V

Maximum DC Voltage Rating

670V

Clamping Voltage

1355V

Clamping Current

150A

Energy

750J

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

950pF

Thickness

9.5mm

Dimensions

27.5 Dia. x 9.5mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA