EPCOS, S25 Varistor 1.05nF 150A, Clamping 1240V, Varistor 750V

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7281
Mfr. Part No.:
B72225S4461K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

750V

Maximum AC Voltage Rating

460V

Maximum DC Voltage Rating

615V

Clamping Voltage

1240V

Clamping Current

150A

Energy

720J

Material

Metal

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

1.05nF

Thickness

9.1mm

Dimensions

27.5 Dia. x 9.1mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA