EPCOS, S25 Varistor 1.9nF 150A, Clamping 710V, Varistor 430V

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7275
Mfr. Part No.:
B72225S4271K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

430V

Maximum AC Voltage Rating

270V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

150A

Energy

375J

Material

Metal

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

1.9nF

Thickness

7.2mm

Dimensions

27.5 Dia. x 7.2mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA