Vishay, MLV - E3 - 3T Varistor 90pF 1A, Clamping 40V, Varistor 23 → 28V, 0402 (1005M)
- RS Stock No.:
- 173-3561
- Mfr. Part No.:
- MLV0402E31403T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3561
- Mfr. Part No.:
- MLV0402E31403T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 23 → 28V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 40V | |
| Clamping Current | 1A | |
| Energy | 0.05J | |
| Material | Metal | |
| Series | MLV - E3 - 3T | |
| Maximum Surge Current | 20A | |
| Capacitance | 90pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 23 → 28V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 40V | ||
Clamping Current 1A | ||
Energy 0.05J | ||
Material Metal | ||
Series MLV - E3 - 3T | ||
Maximum Surge Current 20A | ||
Capacitance 90pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Package/Case 0402 (1005M) | ||
