Littelfuse, ML Varistor 500pF 1A, Clamping 75V, Varistor 49V, 1206 (3216M)

Stock information currently inaccessible
RS Stock No.:
171-0014
Mfr. Part No.:
V33MLA1206H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

49V

Maximum AC Voltage Rating

26V

Maximum DC Voltage Rating

33V

Clamping Voltage

75V

Clamping Current

1A

Energy

0.8J

Material

Metal

Series

ML

Maximum Surge Current

180A

Capacitance

500pF

Length

3.2mm

Depth

1.8mm

Thickness

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.8mm

COO (Country of Origin):
CN