Littelfuse, ZA Metal Oxide Varistor 400pF 1A, Clamping 135V, Varistor 61 → 80V

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9992
Mfr. Part No.:
V68ZA05P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

61 → 80V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

1A

Material

Metal

Energy

0.6J

Series

ZA

Diameter

7mm

Maximum Surge Current

100A

Capacitance

400pF

Length

29mm

Thickness

5.6mm

Dimensions

7 (Dia.) x 5.6mm

Lead Pitch

6mm

COO (Country of Origin):
CN