Littelfuse, ML Varistor 760pF 1A, Clamping 17.5V, Varistor 9.3V, 0603 (1608M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9921
Mfr. Part No.:
V5.5MLA0603AXH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

9.3V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.5V

Clamping Voltage

17.5V

Clamping Current

1A

Energy

0.1J

Material

Ceramic

Series

ML

Maximum Surge Current

30A

Capacitance

760pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 1mm

COO (Country of Origin):
CN