Littelfuse, ZA Metal Oxide Varistor 515pF 10A, Clamping 205V, Varistor 132V
- RS Stock No.:
- 170-9902
- Mfr. Part No.:
- V120ZA1P
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9902
- Mfr. Part No.:
- V120ZA1P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 132V | |
| Maximum AC Voltage Rating | 75V | |
| Maximum DC Voltage Rating | 102V | |
| Clamping Voltage | 205V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Energy | 6J | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 515pF | |
| Length | 32mm | |
| Thickness | 5mm | |
| Dimensions | 9 (Dia.) x 5mm | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 132V | ||
Maximum AC Voltage Rating 75V | ||
Maximum DC Voltage Rating 102V | ||
Clamping Voltage 205V | ||
Clamping Current 10A | ||
Material Metal | ||
Energy 6J | ||
Series ZA | ||
Diameter 9mm | ||
Maximum Surge Current 1200A | ||
Capacitance 515pF | ||
Length 32mm | ||
Thickness 5mm | ||
Dimensions 9 (Dia.) x 5mm | ||
Lead Pitch 6mm | ||
