EPCOS, S10 Disc Varistor 160pF 3500A, Varistor 910V

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2905
Mfr. Part No.:
B72210P2551K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

910V

Maximum AC Voltage Rating

550V

Maximum DC Voltage Rating

745V

Clamping Current

3500A

Energy

97J

Series

S10

Diameter

13mm

Capacitance

160pF

Thickness

9.3mm

Dimensions

13 (Dia.) x 9.3mm

Lead Pitch

7.5mm

COO (Country of Origin):
CN