EPCOS, AdvanceD-MP Metal Oxide Varistor 210pF 50A, Clamping 1120V, Varistor 680V
- RS Stock No.:
- 170-2897
- Mfr. Part No.:
- B72214P2421K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2897
- Mfr. Part No.:
- B72214P2421K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 680V | |
| Maximum AC Voltage Rating | 420V | |
| Maximum DC Voltage Rating | 560V | |
| Clamping Voltage | 1120V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Energy | 190J | |
| Series | AdvanceD-MP | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 210pF | |
| Thickness | 8.2mm | |
| Dimensions | 16.5 (Dia.) x 8.2mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 680V | ||
Maximum AC Voltage Rating 420V | ||
Maximum DC Voltage Rating 560V | ||
Clamping Voltage 1120V | ||
Clamping Current 50A | ||
Material Metal | ||
Energy 190J | ||
Series AdvanceD-MP | ||
Diameter 16.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 210pF | ||
Thickness 8.2mm | ||
Dimensions 16.5 (Dia.) x 8.2mm | ||
Lead Pitch 7.5mm | ||
The EPCOS metal oxide varistor are designed for over voltage protection .Wide operating voltage range up to 680 VRMS .Ideally suited for AC applications where low level repetitive surges are expected.
Wide operating voltage range 130 to 680 VRMS
All types duty cycle @ 6 kV/ 3 kA = Greater than 10 pulses, according to IEC 60950-1 Annex Q
All types duty cycle @ 6 kV/ 3 kA = Greater than 10 pulses, according to IEC 60950-1 Annex Q
IEC
61051-2
All types Inom @ 3 kA = Greater than 15 impulses according to UL 1449, 3rd Edition surge current
generator (8/20 μs), Type 2 listed
Multiple pulse handling capability
61051-2
All types Inom @ 3 kA = Greater than 15 impulses according to UL 1449, 3rd Edition surge current
generator (8/20 μs), Type 2 listed
Multiple pulse handling capability
