EPCOS, EnergetiQ Varistor 550pF 65A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 170-2847
- Mfr. Part No.:
- B72214Q0231K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2847
- Mfr. Part No.:
- B72214Q0231K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 65A | |
| Material | Metal | |
| Energy | 130J | |
| Series | EnergetiQ | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 8000A | |
| Capacitance | 550pF | |
| Thickness | 5.5mm | |
| Dimensions | 16.5 (Dia.) x 5.5mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 65A | ||
Material Metal | ||
Energy 130J | ||
Series EnergetiQ | ||
Diameter 16.5mm | ||
Maximum Surge Current 8000A | ||
Capacitance 550pF | ||
Thickness 5.5mm | ||
Dimensions 16.5 (Dia.) x 5.5mm | ||
Lead Pitch 10mm | ||
