EPCOS, CT/B Multilayer Varistor 800pF 10A, Clamping 165V, Varistor 100V, 2220 (5650M)
- RS Stock No.:
- 167-0483
- Mfr. Part No.:
- B72540T0600K062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0483
- Mfr. Part No.:
- B72540T0600K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 100V | |
| Maximum AC Voltage Rating | 60V | |
| Maximum DC Voltage Rating | 85V | |
| Clamping Voltage | 165V | |
| Clamping Current | 10A | |
| Material | Ceramic | |
| Energy | 6.8J | |
| Series | CT/B | |
| Maximum Surge Current | 800A | |
| Capacitance | 800pF | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Package/Case | 2220 (5650M) | |
| Dimensions | 5.7 x 5 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 100V | ||
Maximum AC Voltage Rating 60V | ||
Maximum DC Voltage Rating 85V | ||
Clamping Voltage 165V | ||
Clamping Current 10A | ||
Material Ceramic | ||
Energy 6.8J | ||
Series CT/B | ||
Maximum Surge Current 800A | ||
Capacitance 800pF | ||
Length 5.7mm | ||
Depth 5mm | ||
Package/Case 2220 (5650M) | ||
Dimensions 5.7 x 5 x 2.5mm | ||
- COO (Country of Origin):
- HR
