KYOCERA AVX, VC32 Metal Oxide Varistor 80pF 10A, Clamping 710V, Varistor 430V, 3220 (8552M)
- RS Stock No.:
- 166-7875
- Mfr. Part No.:
- VC32M02750KBA
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7875
- Mfr. Part No.:
- VC32M02750KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 368V | |
| Clamping Voltage | 710V | |
| Clamping Current | 10A | |
| Energy | 23J | |
| Series | VC32 | |
| Maximum Surge Current | 400A | |
| Capacitance | 80pF | |
| Length | 8.51mm | |
| Depth | 5.26mm | |
| Thickness | 2.03mm | |
| Dimensions | 8.51 x 5.26 x 2.03mm | |
| Package/Case | 3220 (8552M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 368V | ||
Clamping Voltage 710V | ||
Clamping Current 10A | ||
Energy 23J | ||
Series VC32 | ||
Maximum Surge Current 400A | ||
Capacitance 80pF | ||
Length 8.51mm | ||
Depth 5.26mm | ||
Thickness 2.03mm | ||
Dimensions 8.51 x 5.26 x 2.03mm | ||
Package/Case 3220 (8552M) | ||
