Wurth Elektronik, WE-VS Varistor 100pF 1A, Clamping 45V, Varistor 25V, 0603 (1608M)
- RS Stock No.:
- 163-3879
- Mfr. Part No.:
- 82536140
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3879
- Mfr. Part No.:
- 82536140
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 25V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 45V | |
| Clamping Current | 1A | |
| Energy | 0.1J | |
| Material | ZnO | |
| Series | WE-VS | |
| Maximum Surge Current | 30A | |
| Capacitance | 100pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 25V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 45V | ||
Clamping Current 1A | ||
Energy 0.1J | ||
Material ZnO | ||
Series WE-VS | ||
Maximum Surge Current 30A | ||
Capacitance 100pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Package/Case 0603 (1608M) | ||
- COO (Country of Origin):
- TW

