Wurth Elektronik, WE-VD Varistor 1.83nF 100A, Clamping 340V, Varistor 200V
- RS Stock No.:
- 163-3864
- Mfr. Part No.:
- 820521311
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3864
- Mfr. Part No.:
- 820521311
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 200V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 100A | |
| Energy | 114J | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 23mm | |
| Maximum Surge Current | 6500A | |
| Capacitance | 1.83nF | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 200V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 100A | ||
Energy 114J | ||
Material Metal | ||
Series WE-VD | ||
Diameter 23mm | ||
Maximum Surge Current 6500A | ||
Capacitance 1.83nF | ||
Lead Pitch 10mm | ||

