EPCOS, Standard Disc Varistor 1.5pF, Varistor 275V, 0402 (1005M)
- RS Stock No.:
- 138-6064
- Mfr. Part No.:
- B72590T7271V060
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6064
- Mfr. Part No.:
- B72590T7271V060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 275V | |
| Maximum AC Voltage Rating | 14Vrms | |
| Maximum DC Voltage Rating | 16V | |
| Series | Standard | |
| Maximum Surge Current | 2A | |
| Capacitance | 1.5pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Thickness | 0.6mm | |
| Dimensions | 1 x 0.5 x 0.6mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 275V | ||
Maximum AC Voltage Rating 14Vrms | ||
Maximum DC Voltage Rating 16V | ||
Series Standard | ||
Maximum Surge Current 2A | ||
Capacitance 1.5pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Thickness 0.6mm | ||
Dimensions 1 x 0.5 x 0.6mm | ||
Package/Case 0402 (1005M) | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
