Bourns, BVR1812 Varistor 1 A, Clamping 30 V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.81

(exc. VAT)

£6.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.162£5.81
50 - 245£1.128£5.64
250 - 495£1.092£5.46
500 +£0.942£4.71

*price indicative

Packaging Options:
RS Stock No.:
854-253
Mfr. Part No.:
BVR1812-04R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

30V

Clamping Current

1A

Mount Type

SMD

Series

BVR1812

Maximum AC Voltage

4V

Maximum DC Voltage

5.5V

Maximum Surge Current

800A

Length

4.5mm

Maximum Operating Temperature

125°C

Height

2.45mm

Standards/Approvals

IEC 61000-4-5

Depth

3.2mm

COO (Country of Origin):
TW
The Bourns Varistor offers superior protection against voltage transients, ensuring enhanced reliability in electrical circuits. Designed for robust application, it maintains consistent performance in the face of surges and spikes.

RoHS compliant, ensuring adherence to stringent safety and environmental standards

Composed of high-quality materials, including zinc oxide for optimal protection

Internal electrode designed to effectively handle electrical impulses

Lightweight construction, with a total weight of 119.8 mg, facilitating easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy