Wurth Elektronik, WE-VD Varistor 260 pF 25 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 760-633
- Mfr. Part No.:
- 820512511
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£9.52
(exc. VAT)
£11.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.476 | £9.52 | - |
| 200 - 980 | £0.385 | £7.70 | 19% |
| 1000 + | £0.266 | £5.32 | 44% |
*price indicative
- RS Stock No.:
- 760-633
- Mfr. Part No.:
- 820512511
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 390 V | |
| Clamping Voltage VC | 650V | |
| Packaging | Tape & Reel | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 10mm | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 320V | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 260pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Termination Style | Radial Lead | |
| Thickness | 6mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 60J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 390 V | ||
Clamping Voltage VC 650V | ||
Packaging Tape & Reel | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 10mm | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 320V | ||
Maximum Surge Current 2.5kA | ||
Capacitance 260pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Termination Style Radial Lead | ||
Thickness 6mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 60J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed for protecting electronic circuits by absorbing voltage spikes, ensuring reliable operation across a wide range of conditions.
AC operating voltage rated at 250 V maximum
Clamping voltage of 650 V for effective surge protection
Nominal discharge current up to 1.5 kA
Operating temperature range from -40 °C to +105 °C
Moisture sensitivity level rated at 1
Energy absorption capability of 60 J
Certification for RoHS and REACh compliance
Halogen-free as per industry standards
