Wurth Elektronik, WE-VD Varistor 860 pF 100 A, Clamping 710 V, Varistor 430 V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£9.57

(exc. VAT)

£11.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.957£9.57
100 - 490£0.775£7.75
500 +£0.534£5.34

*price indicative

Packaging Options:
RS Stock No.:
760-626
Mfr. Part No.:
820522711
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

430 V

Packaging

Tape & Reel

Clamping Voltage VC

710V

Clamping Current

100A

Mount Type

Through Hole

Series

WE-VD

Maximum AC Voltage

275V

Diameter

20mm

Maximum DC Voltage

350V

Maximum Surge Current

6.5kA

Capacitance

860pF

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

VDE

Thickness

7.2mm

Termination Style

Radial Lead

Energy Rating

264J

Lead Pitch

10mm

COO (Country of Origin):
CN
The Wurth Elektronik Disk Varistor is designed to protect against voltage surges, effectively managing electrical transients in various electronic applications.

Rated for a maximum AC operating voltage of 275 V RMS

Exhibits low clamping voltage of 710 V at 100 A Pulse

Supports high Peak Pulse current up to 6500 A

Operational temperature range from -40 °C to +105 °C

Compliant with RoHS and REACh regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy