Wurth Elektronik, WE-VD Varistor 100 pF 10 A, Clamping 775 V, Varistor 360 V
- RS Stock No.:
- 760-622
- Mfr. Part No.:
- 820573011
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save £11.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.291 | £5.82 | - |
| 200 - 980 | £0.236 | £4.72 | £11.00 |
| 1000 + | £0.162 | £3.24 | £129.00 |
*price indicative
- RS Stock No.:
- 760-622
- Mfr. Part No.:
- 820573011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 360 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 7mm | |
| Maximum AC Voltage | 300V | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 385V | |
| Capacitance | 100pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial Lead | |
| Thickness | 6.4mm | |
| Standards/Approvals | VDE | |
| Lead Pitch | 5mm | |
| Energy Rating | 35J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 360 V | ||
Product Type Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 7mm | ||
Maximum AC Voltage 300V | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 385V | ||
Capacitance 100pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial Lead | ||
Thickness 6.4mm | ||
Standards/Approvals VDE | ||
Lead Pitch 5mm | ||
Energy Rating 35J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik varistor is a protective component designed for use in various electronic equipment, providing essential surge protection to safeguard circuits and prevent damage from transient voltage spikes.
Max AC operating voltage of 300 V ensures compatibility with various applications
Energy absorption capacity of 35 J efficiently handles energy surges
Wide operating temperature range of -40 °C to +105 °C
Related links
- Wurth Elektronik Clamping 710 V, Varistor 360 V
- Wurth Elektronik Clamping 650 V, Varistor 360 V
- Wurth Elektronik Clamping 595 V, Varistor 360 V
- Bourns Clamping 595 V 3225
- Vishay Clamping 600 V, Varistor 360 V
- TDK Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 1.12 kV, Varistor 360 V
- Bourns Clamping 595 V 4032
