EPCOS, EnergetiQ Metal Oxide Varistor 390pF 65A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 468-239
- Mfr. Part No.:
- B72214Q0321K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-239
- Mfr. Part No.:
- B72214Q0321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 65A | |
| Energy | 185J | |
| Series | EnergetiQ | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 8000A | |
| Capacitance | 390pF | |
| Thickness | 6.3mm | |
| Dimensions | 16.5 (Dia.) x 6.3mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 65A | ||
Energy 185J | ||
Series EnergetiQ | ||
Diameter 16.5mm | ||
Maximum Surge Current 8000A | ||
Capacitance 390pF | ||
Thickness 6.3mm | ||
Dimensions 16.5 (Dia.) x 6.3mm | ||
Lead Pitch 10mm | ||
Approvals
UL, CSA, CECC
