KYOCERA AVX, VC32 Metal Oxide Varistor 80pF 10A, Clamping 710V, Varistor 430V, 3220 (8552M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
393-472
Mfr. Part No.:
VC32M02750KBA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

368V

Clamping Voltage

710V

Clamping Current

10A

Energy

23J

Series

VC32

Maximum Surge Current

400A

Capacitance

80pF

Length

8.51mm

Depth

5.26mm

Thickness

2.03mm

Package/Case

3220 (8552M)

Dimensions

8.51 x 5.26 x 2.03mm