Littelfuse, MA Varistor 300pF 2A, Clamping 73V, Varistor 33V

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-980
Mfr. Part No.:
V33MA1A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

33V

Maximum AC Voltage Rating

18V

Maximum DC Voltage Rating

23V

Clamping Voltage

73V

Clamping Current

2A

Energy

0.13J

Material

Metal

Series

MA

Diameter

4.5mm

Maximum Surge Current

40A

Capacitance

300pF

Length

6mm

Thickness

0.66mm

Dimensions

4.5 (Dia.) x 6mm