Carroll & Meynell 1 Phase 170VA Variac, 1 Output, 240V ac
- RS Stock No.:
- 347-3574
- Mfr. Part No.:
- CMV 0.7F-1R
- Brand:
- Carroll & Meynell
Stock information currently inaccessible
- RS Stock No.:
- 347-3574
- Mfr. Part No.:
- CMV 0.7F-1R
- Brand:
- Carroll & Meynell
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
| Brand | Carroll & Meynell | |
| Primary Voltage Rating | 240V ac | |
| Secondary Voltage Rating | 0 → 240 V ac, 0 → 270 V ac | |
| Power Rating | 170VA | |
| Mounting Type | Screw Mount | |
| Knob Rotation | Clockwise | |
| Number of Phases | 1 | |
| Number of Outputs | 1 | |
| Termination Type | Screw, Stud | |
| Weight | 1kg | |
| Dimensions | 100 x 88 x 90mm | |
| Depth | 90mm | |
| Length | 100mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage Rating 240V ac | ||
Secondary Voltage Rating 0 → 240 V ac, 0 → 270 V ac | ||
Power Rating 170VA | ||
Mounting Type Screw Mount | ||
Knob Rotation Clockwise | ||
Number of Phases 1 | ||
Number of Outputs 1 | ||
Termination Type Screw, Stud | ||
Weight 1kg | ||
Dimensions 100 x 88 x 90mm | ||
Depth 90mm | ||
Length 100mm | ||
Width 88mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN