KYOCERA AVX Ceramic Trimmer Capacitor 5.5 → 20pF 25V dc
- RS Stock No.:
- 405-7549
- Mfr. Part No.:
- CTZ2E-20C-W2-P
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 405-7549
- Mfr. Part No.:
- CTZ2E-20C-W2-P
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | 0 → +100% | |
| Dimensions | 3.2 x 2.5 x 1.3mm | |
| Depth | 2.5mm | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Capacitive Range | 5.5 → 20pF | |
| Maximum Capacitance | 20pF | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Tolerance 0 → +100% | ||
Dimensions 3.2 x 2.5 x 1.3mm | ||
Depth 2.5mm | ||
Height 1.3mm | ||
Length 3.2mm | ||
Capacitive Range 5.5 → 20pF | ||
Maximum Capacitance 20pF | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
