Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-0372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CV | |
| Voltage | 200V dc | |
| Mounting Type | Surface Mount | |
| Dimensions | 5.8 x 5 x 9mm | |
| Lead Pitch | 5mm | |
| Lead Diameter | 1mm | |
| Depth | 5mm | |
| Height | 9mm | |
| Length | 5.8mm | |
| Maximum Capacitance | 6pF | |
| Capacitive Range | 1.5 → 6pF | |
| Minimum Capacitance | 1.5pF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CV | ||
Voltage 200V dc | ||
Mounting Type Surface Mount | ||
Dimensions 5.8 x 5 x 9mm | ||
Lead Pitch 5mm | ||
Lead Diameter 1mm | ||
Depth 5mm | ||
Height 9mm | ||
Length 5.8mm | ||
Maximum Capacitance 6pF | ||
Capacitive Range 1.5 → 6pF | ||
Minimum Capacitance 1.5pF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
