Murata Variable Capacitor 3 → 8pF 25V dc
- RS Stock No.:
- 170-6387
- Mfr. Part No.:
- TZR1R080A001B00
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6387
- Mfr. Part No.:
- TZR1R080A001B00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | TZR1 | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | 0 → +100% | |
| Dimensions | 1.7 x 1.5 x 0.9mm | |
| Depth | 1.5mm | |
| Height | 0.9mm | |
| Length | 1.7mm | |
| Minimum Capacitance | 3pF | |
| Maximum Capacitance | 8pF | |
| Capacitive Range | 3 → 8pF | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series TZR1 | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Tolerance 0 → +100% | ||
Dimensions 1.7 x 1.5 x 0.9mm | ||
Depth 1.5mm | ||
Height 0.9mm | ||
Length 1.7mm | ||
Minimum Capacitance 3pF | ||
Maximum Capacitance 8pF | ||
Capacitive Range 3 → 8pF | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
