Maxim Integrated MAX19790ETX+, Voltage Variable Attenuator, 44.7dB, 4GHz, 36-Pin TQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-0803
Mfr. Part No.:
MAX19790ETX+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Attenuation

44.7dB

Maximum Frequency

4GHz

Maximum Insertion Loss

7dB

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

36

Dimensions

6.1 x 6.1 x 0.75mm

Length

6.1mm

Width

6.1mm

Height

0.75mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW