Analog Devices HMC306AMS10E, Digital Attenuator, 15.5dB, 3.8GHz, 10-Pin MSOP
- RS Stock No.:
- 168-4910
- Mfr. Part No.:
- HMC306AMS10E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 168-4910
- Mfr. Part No.:
- HMC306AMS10E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Attenuation | 15.5dB | |
| Maximum Frequency | 3.8GHz | |
| Maximum Insertion Loss | 2.7dB | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Attenuation 15.5dB | ||
Maximum Frequency 3.8GHz | ||
Maximum Insertion Loss 2.7dB | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
