Analog Devices LSB HMC425ALP3E, Digital Attenuator, 31.5dB, 8GHz, 16-Pin QFN
- RS Stock No.:
- 139-1741
- Mfr. Part No.:
- HMC425ALP3E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 139-1741
- Mfr. Part No.:
- HMC425ALP3E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Attenuation | 31.5dB | |
| Maximum Frequency | 8GHz | |
| Maximum Insertion Loss | 4.7dB | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 5 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Series | LSB | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Attenuation 31.5dB | ||
Maximum Frequency 8GHz | ||
Maximum Insertion Loss 4.7dB | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.85mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 5 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Series LSB | ||
- COO (Country of Origin):
- TW
