Infineon BBY5303WE6327HTSA1 Varactor Diode, 4.8pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SOD-323
- RS Stock No.:
- 826-9377
- Mfr. Part No.:
- BBY5303WE6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9377
- Mfr. Part No.:
- BBY5303WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | Tuner, VCO | |
| Minimum Diode Capacitance | 4.8pF | |
| Maximum Reverse Voltage | 6V | |
| Minimum Tuning Ratio | 1.8 | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Tuning Ratio Test Condition | 1 → 3V | |
| Dimensions | 1.7 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 1.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application Tuner, VCO | ||
Minimum Diode Capacitance 4.8pF | ||
Maximum Reverse Voltage 6V | ||
Minimum Tuning Ratio 1.8 | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Tuning Ratio Test Condition 1 → 3V | ||
Dimensions 1.7 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Length 1.7mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Width 1.25mm | ||
