RS PRO Pneumatic 2 port Ball Valve with Pneumatic Actuator - Double Acting, 3 → 10bar Operating Pressure
- RS Stock No.:
- 910-8510
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 910-8510
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Double Acting | |
| Operating Pressure Range | 3 → 10bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Double Acting | ||
Operating Pressure Range 3 → 10bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
