RS PRO Electric Single port Valve Actuator -, 110 V Supply Voltage
- RS Stock No.:
- 812-5201
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 812-5201
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 25s | |
| Maximum Closing Time | 20s | |
| Supply Voltage | 110 V | |
| Actuator Type | Electric | |
| Maximum Torque | 5Nm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 25s | ||
Maximum Closing Time 20s | ||
Supply Voltage 110 V | ||
Actuator Type Electric | ||
Maximum Torque 5Nm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
