SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Image representative of range

Subtotal (1 unit)*

£711.91

(exc. VAT)

£854.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£711.91

*price indicative

RS Stock No.:
766-507
Mfr. Part No.:
AVF125SF132
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

120s

Maximum Closing Time

18s

Supply Voltage

24V

Power Rating

5W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN 61000-6-4

COO (Country of Origin):
CH
The SAUTER REGULATION precision actuator is designed for efficient valve operation, ensuring reliable performance in energy-saving applications. Its spring return mechanism enhances energy efficiency by automatically moving the unit to the end position during power failures.

Enables activation of both 2-way and 3-way valves with various controller outputs

Spring return function ensures reliable positioning in case of power loss

Utilises Advanced electronic control for precise motor operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy