Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-189
- Mfr. Part No.:
- STA121.65H20 / S55174-A208
- Brand:
- Siemens
Subtotal (1 unit)*
£60.51
(exc. VAT)
£72.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.51 |
*price indicative
- RS Stock No.:
- 639-189
- Mfr. Part No.:
- STA121.65H20 / S55174-A208
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 270s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 270s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Thermal actuator is built for reliable functionality in heating, ventilation, and cooling systems powered by 24V AC/DC. It operates in a NC configuration, ensuring responsive control in temperature-sensitive environments, its 6.5 mm stroke ensures precise valve actuation. With compact construction, it's well-suited for installations with limited space. Its durable design supports consistent performance across varied system applications.
IP54 housing protective class
Robust construction and quiet operation
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
