Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-168
- Mfr. Part No.:
- SQV91P30 / S55150-A130
- Brand:
- Siemens
Subtotal (1 unit)*
£1,126.46
(exc. VAT)
£1,351.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,126.46 |
*price indicative
- RS Stock No.:
- 639-168
- Mfr. Part No.:
- SQV91P30 / S55150-A130
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 40s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN60730, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 40s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN60730, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electromotoric Actuator is a versatile and powerful solution for precise motion control, offering a force of 1100 N. With dual power options and signal compatibility for DC 0 to 10 V and DC 4 to 20 mA, this actuator provides flexible integration into various control systems. Its spring return function ensures automatic retraction in the event of a power failure, offering additional safety and reliability. The actuator's 120-second stroke time makes it suitable for applications that require controlled and efficient movement.
Direct mounting on PICVs
UL Listed
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24 V Supply Voltage
- IDC Tools
