RS PRO Pentode Thermionic Valve, Octal Base, 23W, 6.3V, 38.5 (Dia.) x 115mm
- RS Stock No.:
- 171-1623
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1623
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heater Current | 0.9A | |
| Heater Voltage | 6.3V | |
| Voltage Output | 400V | |
| Anode Power | 23W | |
| Base Type | Octal | |
| Pin Count | 8 | |
| Dimensions | 38.5 (Dia.) x 115mm | |
| Body Length | 98mm | |
| Diameter | 38.5mm | |
| Overall Length | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heater Current 0.9A | ||
Heater Voltage 6.3V | ||
Voltage Output 400V | ||
Anode Power 23W | ||
Base Type Octal | ||
Pin Count 8 | ||
Dimensions 38.5 (Dia.) x 115mm | ||
Body Length 98mm | ||
Diameter 38.5mm | ||
Overall Length 115mm | ||
- COO (Country of Origin):
- CN
RS PRO Pentode Thermionic Valve, Octal Base, 23 W, 6.3 V, 38.5 mm Diameter x 115 mm
This thermionic valve from RS PRO is primarily used to enhance power and sound in audio frequency amplifiers and other audio equipment. Its five electrodes make this an efficient vacuum tube with a powerful output.
The device operates at a high voltage to improve the performance of the amplifier, allowing it to provide clearer sound quality. It can also tolerate voltage spikes without blowing.
A pentode valve is used in microphone preamplifiers, high-power radio transmitters and professional audio applications. This device is part of the trusted RS PRO range and complies with Restriction of Hazardous Substances (RoHS) as it contains only minimal levels of any harmful materials.
The device operates at a high voltage to improve the performance of the amplifier, allowing it to provide clearer sound quality. It can also tolerate voltage spikes without blowing.
A pentode valve is used in microphone preamplifiers, high-power radio transmitters and professional audio applications. This device is part of the trusted RS PRO range and complies with Restriction of Hazardous Substances (RoHS) as it contains only minimal levels of any harmful materials.
Features and Benefits
• Anode power of 23 W
• Voltage output of 400 V
• Heater current of 0.9 A
• Heater voltage of 6.3 V
• Pin count of 8
• Octal body base type
• Length of 98 mm
• Diameter of 38.5 mm
• Overall length of 115 mm
• Voltage output of 400 V
• Heater current of 0.9 A
• Heater voltage of 6.3 V
• Pin count of 8
• Octal body base type
• Length of 98 mm
• Diameter of 38.5 mm
• Overall length of 115 mm
