DWYER INSTRUMENTS Pressure Switch, NPT 1/8 in Female 0psi to 0.01 psi
- RS Stock No.:
- 906-9461
- Mfr. Part No.:
- A3000-00
- Brand:
- DWYER INSTRUMENTS
Subtotal (1 unit)*
£308.76
(exc. VAT)
£370.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £308.76 |
*price indicative
- RS Stock No.:
- 906-9461
- Mfr. Part No.:
- A3000-00
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Maximum Operating Pressure | 0.01 psi | |
| Minimum Operating Pressure | 0psi | |
| Pressure Type | Differential | |
| Connection | NPT 1/8 in Female | |
| Suitable Media | Air, Gas, Non Combustible | |
| Type | Pressure Switch/Gauge | |
| Voltage Rating | 120V ac | |
| Connection Thread Size | 1/8 in | |
| Manufacturer Series | A3000 | |
| Contact Operation | DPDT | |
| Connection Thread Standard | NPT | |
| Minimum Operating Temperature | -6.67°C | |
| Maximum Operating Temperature | +48.9°C | |
| Output Range | 10 A @ 120 V ac | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Maximum Operating Pressure 0.01 psi | ||
Minimum Operating Pressure 0psi | ||
Pressure Type Differential | ||
Connection NPT 1/8 in Female | ||
Suitable Media Air, Gas, Non Combustible | ||
Type Pressure Switch/Gauge | ||
Voltage Rating 120V ac | ||
Connection Thread Size 1/8 in | ||
Manufacturer Series A3000 | ||
Contact Operation DPDT | ||
Connection Thread Standard NPT | ||
Minimum Operating Temperature -6.67°C | ||
Maximum Operating Temperature +48.9°C | ||
Output Range 10 A @ 120 V ac | ||
RoHS Status: Not Applicable
