SMC Pressure Switch, G 1/2 0.1MPa to 0.7 MPa, +60 °C
- RS Stock No.:
- 884-9244
- Mfr. Part No.:
- IS10E-40F04-6L
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.70
(exc. VAT)
£83.64
(inc. VAT)
- RS Stock No.:
- 884-9244
- Mfr. Part No.:
- IS10E-40F04-6L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0.7 MPa, +60 °C | |
| Minimum Operating Pressure | 0.1MPa | |
| Pressure Type | Positive Pressure | |
| Connection | G 1/2 | |
| Suitable Media | Air | |
| Type | Reed | |
| Voltage Rating | 100V ac/dc | |
| Connection Thread Size | 1/2 | |
| Manufacturer Series | IS10 | |
| Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| IP Rating | 40 | |
| Pressure Setting Range | 0.1 → 0.4MPa | |
| Maximum Pressure Setting | 0.4MPa | |
| Minimum Pressure Setting | 0.1MPa | |
Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0.7 MPa, +60 °C | ||
Minimum Operating Pressure 0.1MPa | ||
Pressure Type Positive Pressure | ||
Connection G 1/2 | ||
Suitable Media Air | ||
Type Reed | ||
Voltage Rating 100V ac/dc | ||
Connection Thread Size 1/2 | ||
Manufacturer Series IS10 | ||
Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
IP Rating 40 | ||
Pressure Setting Range 0.1 → 0.4MPa | ||
Maximum Pressure Setting 0.4MPa | ||
Minimum Pressure Setting 0.1MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
Intermediate Pressure Switch
A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.
0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure
Note
Two separate spacers (not supplied), matching the SMC Series, are required for installation
Supplied with
3m connecting lead.

