SMC Pressure Switch, G 1/2 0.1MPa to 0.7 MPa
- RS Stock No.:
- 184-8550
- Mfr. Part No.:
- IS10E-40F04-6L-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£90.15
(exc. VAT)
£108.18
(inc. VAT)
- RS Stock No.:
- 184-8550
- Mfr. Part No.:
- IS10E-40F04-6L-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Pressure | 0.1MPa | |
| Connection | G 1/2 | |
| Suitable Media | Air, Inert Gas | |
| Type | Reed | |
| Voltage Rating | 100V ac/dc | |
| Connection Thread Size | 1/2 in | |
| Manufacturer Series | IS10 | |
| Contact Operation | Normally Open | |
| Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| IP Rating | IP40 | |
| Output Type | Reed | |
| Minimum Pressure Setting | 0.1MPa | |
| Pressure Setting Range | 0.1 to 0.6MPa | |
| Maximum Pressure Setting | 0.6MPa | |
Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Pressure 0.1MPa | ||
Connection G 1/2 | ||
Suitable Media Air, Inert Gas | ||
Type Reed | ||
Voltage Rating 100V ac/dc | ||
Connection Thread Size 1/2 in | ||
Manufacturer Series IS10 | ||
Contact Operation Normally Open | ||
Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
IP Rating IP40 | ||
Output Type Reed | ||
Minimum Pressure Setting 0.1MPa | ||
Pressure Setting Range 0.1 to 0.6MPa | ||
Maximum Pressure Setting 0.6MPa | ||
- COO (Country of Origin):
- JP
For connecting to modular type FRL units
100V AC/DC specifications
Service life: 5 million cycles
100V AC/DC specifications
Service life: 5 million cycles
Related links
- SMC Pressure Switch, G 3/8 0.1MPa to 0.7 MPa
- SMC Pressure Switch, G 1/4 0.7 MPa
- SMC Pressure Switch, 0.1MPa to 0.7 MPa
- SMC Pressure Switch, G 1/2 0.1MPa to 6 bar
- SMC Pressure Switch, 1/4 in Thread 0.1MPa to 0.7 MPa
- SMC Pressure Switch, G 3/4 0.1MPa to 6 bar
- SMC Pressure Switch, G 1/4 0.1MPa to 6 bar
- SMC Pressure Switch, G 3/8 0.1MPa to 6 bar

