SMC Pressure Switch, 0.7 MPa
- RS Stock No.:
- 865-5960
- Mfr. Part No.:
- IS10M-40-6L
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-5960
- Mfr. Part No.:
- IS10M-40-6L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0.7 MPa | |
| Suitable Media | Air, Inert Gas | |
| Type | Reed | |
| Voltage Rating | 100V ac/dc | |
| Manufacturer Series | IS10M | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| IP Rating | IP40 | |
| Maximum Switched Power | 2W | |
| Output Type | Reed | |
| Pressure Setting Range | 0.1 → 0.6MPa | |
| Maximum Pressure Setting | 0.6MPa | |
| Minimum Pressure Setting | 0.1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0.7 MPa | ||
Suitable Media Air, Inert Gas | ||
Type Reed | ||
Voltage Rating 100V ac/dc | ||
Manufacturer Series IS10M | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
IP Rating IP40 | ||
Maximum Switched Power 2W | ||
Output Type Reed | ||
Pressure Setting Range 0.1 → 0.6MPa | ||
Maximum Pressure Setting 0.6MPa | ||
Minimum Pressure Setting 0.1MPa | ||
Non Compliant
