SMC Pressure Switch, Push In 1/4 -101kPa to 0 kPa
- RS Stock No.:
- 826-8768
- Mfr. Part No.:
- ZSE30A-N7H-E
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-8768
- Mfr. Part No.:
- ZSE30A-N7H-E
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Pressure | -101kPa | |
| Pressure Type | Vacuum | |
| Connection | Push In 1/4 | |
| Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas | |
| Type | PNP Open Collector | |
| Voltage Rating | 12 → 24V dc | |
| Connection Thread Size | 1/4 in | |
| Manufacturer Series | ZSE30A | |
| Connection Thread Standard | Push-In | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Pressure -101kPa | ||
Pressure Type Vacuum | ||
Connection Push In 1/4 | ||
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas | ||
Type PNP Open Collector | ||
Voltage Rating 12 → 24V dc | ||
Connection Thread Size 1/4 in | ||
Manufacturer Series ZSE30A | ||
Connection Thread Standard Push-In | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
