Bulk discount available
Subtotal (1 unit)*
£115.73
(exc. VAT)
£138.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £115.73 |
| 5 + | £108.92 |
*price indicative
- RS Stock No.:
- 743-6582
- Mfr. Part No.:
- ISE40A-01-T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Pressure | -0.1MPa | |
| Pressure Type | Positive Pressure | |
| Connection | R 1/8 | |
| Suitable Media | Air, Gas | |
| Type | Reed | |
| Voltage Rating | 12 → 24V dc | |
| Connection Thread Size | 1/8 in | |
| Manufacturer Series | ISE40A | |
| Connection Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP65 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Pressure -0.1MPa | ||
Pressure Type Positive Pressure | ||
Connection R 1/8 | ||
Suitable Media Air, Gas | ||
Type Reed | ||
Voltage Rating 12 → 24V dc | ||
Connection Thread Size 1/8 in | ||
Manufacturer Series ISE40A | ||
Connection Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP65 | ||
LED Indicator Yes | ||
Non Compliant
SMC Digital Pressure Switch
The SMC ISE40A series digital pressure switch has a maximum operating pressure of 1MPa. It has a dual output of PNP open collector and the single output of analogue voltage or auto-shift switching.
Note:
In applications where the switch is exposed to water, oil, dust etc. Insert a 2.5mm I. D., tube into the atmospheric release port and pipe to a clean area.
Note:
In applications where the switch is exposed to water, oil, dust etc. Insert a 2.5mm I. D., tube into the atmospheric release port and pipe to a clean area.
Features and Benefits
R1/8 female M5 thread connection
Complete self-diagnosis with error indication
High speed response with anti-chatter function
Peak or minimum pressure display during normal operation
User selectable pressure unit display
Vacuum and positive pressure models
Complete self-diagnosis with error indication
High speed response with anti-chatter function
Peak or minimum pressure display during normal operation
User selectable pressure unit display
Vacuum and positive pressure models
Certifications
CE certified
CSA certified
IP65 rated
UL listed
CSA certified
IP65 rated
UL listed
