SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
- RS Stock No.:
- 740-6395
- Mfr. Part No.:
- ZSE30AF-01-E-G
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£79.42
(exc. VAT)
£95.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £79.42 |
| 5 + | £74.75 |
*price indicative
- RS Stock No.:
- 740-6395
- Mfr. Part No.:
- ZSE30AF-01-E-G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 100 kPa | |
| Minimum Operating Pressure | -100kPa | |
| Pressure Type | Compound Pressure | |
| Connection | R 1/8 | |
| Suitable Media | Air, Gas | |
| Voltage Rating | 12 → 24V dc | |
| Connection Thread Size | 1/8 in | |
| Manufacturer Series | ZSE30A(F) | |
| Connection Thread Standard | R | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 100 kPa | ||
Minimum Operating Pressure -100kPa | ||
Pressure Type Compound Pressure | ||
Connection R 1/8 | ||
Suitable Media Air, Gas | ||
Voltage Rating 12 → 24V dc | ||
Connection Thread Size 1/8 in | ||
Manufacturer Series ZSE30A(F) | ||
Connection Thread Standard R | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- FR
SMC Digital Pressure Switch
The SMC ZSE30A series digital pressure switch has a maximum operating pressure of 100kPa. It has a single output of PNP open collector and a single output of analogue voltage. This switch is available with 2m lead wire with connector and connector cover.
Note:
Part number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Note:
Part number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Features and Benefits
R1/8 female M5 thread connection
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
Certifications
CE certified
CSA certified
IP40 rated
UL approved
CSA certified
IP40 rated
UL approved
