SMC Vacuum Switch, -100kPa to 100 kPa
- RS Stock No.:
- 701-3558
- Mfr. Part No.:
- ZSE40F-C6-62L
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3558
- Mfr. Part No.:
- ZSE40F-C6-62L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 100 kPa | |
| Minimum Operating Pressure | -100kPa | |
| Pressure Type | Compound Pressure | |
| Suitable Media | Air, Gas | |
| Type | Reed | |
| Voltage Rating | 12 → 24V dc | |
| Manufacturer Series | ZSE40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP65 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 100 kPa | ||
Minimum Operating Pressure -100kPa | ||
Pressure Type Compound Pressure | ||
Suitable Media Air, Gas | ||
Type Reed | ||
Voltage Rating 12 → 24V dc | ||
Manufacturer Series ZSE40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP65 | ||
LED Indicator Yes | ||
Non Compliant
