Parker Pressure Switch Pressure Switch

Image representative of range

Subtotal (1 unit)*

£446.75

(exc. VAT)

£536.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.75

*price indicative

RS Stock No.:
837-585
Mfr. Part No.:
PSB040AV1A
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Switch

Switch Output

Electrical

Pressure Type

Pressure Switch

Mount Type

Pipe Mount

Series

PSB

Minimum Set Pressure

3bar

Maximum Set Pressure

40bar

Connection Thread Standard

EN 175301-803

Maximum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Durable electro-hydraulic pressure switch designed to offer precise electrical signalling when pressure levels exceed pre-set thresholds, making it essential for high-performance hydraulic systems.

Robust cast iron construction ensures long service life in demanding environments

Four adjustable pressure range options allow precise setting tailored to operational needs

Flange or pipe mounting provides extensive versatility for installation

Optional keylock adjustment protects against unauthorised modifications in critical applications

IP65 class electrical protection safeguards against moisture during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy