SMC Pressure Switch 1 bar to 0.7 MPa
- RS Stock No.:
- 632-775
- Mfr. Part No.:
- IS10M-40-16L-D
- Brand:
- SMC
Subtotal (1 unit)*
£80.61
(exc. VAT)
£96.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.61 |
*price indicative
- RS Stock No.:
- 632-775
- Mfr. Part No.:
- IS10M-40-16L-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1bar | |
| Current | 20mA | |
| Suitable Medias | Compressed Air | |
| Mount Type | Panel | |
| Pressure Type | Compact Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58.6mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1bar | ||
Current 20mA | ||
Suitable Medias Compressed Air | ||
Mount Type Panel | ||
Pressure Type Compact Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 58.6mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
SMC IS10 Series Pressure & Vacuum Switch, 20mA Current, IP40 - IS10M-40-16L-D
This pressure & vacuum switch monitors pneumatic systems and provides a control signal for pressure or vacuum conditions within compressed Air installations. It is designed for panel mounting in industrial automation and electrical control panels, offering a Compact solution for switching tasks where consistent detection of pressure thresholds is required.
Features & Benefits
• Rated maximum pressure 0.7MPa provides precise switch threshold control
• Electrical supply compatibility with 100V supports standard panel circuits
• Operating range from -5°C to +60°C enables varied ambient use
• Output current limited to 20mA reduces Interface load on control electronics
• IP40 enclosure protection allows indoor panel installation without moisture ingress
• Electrical supply compatibility with 100V supports standard panel circuits
• Operating range from -5°C to +60°C enables varied ambient use
• Output current limited to 20mA reduces Interface load on control electronics
• IP40 enclosure protection allows indoor panel installation without moisture ingress
Applications
• Suitable for monitoring compressed Air supply lines in automation cabinets
• Ideal for control panels requiring Compact pressure detection devices
• Used for vacuum detection in pneumatic handling equipment
• Can be used for safety interlocks on machinery that rely on pressure states
• Ideal for control panels requiring Compact pressure detection devices
• Used for vacuum detection in pneumatic handling equipment
• Can be used for safety interlocks on machinery that rely on pressure states
What mounting method is required to install this device?
It is designed for panel installation and requires a secure front-panel fixing compatible with standard control enclosures.
Which media can be connected directly to the sensing port?
It is intended for use with compressed Air only and should not be exposed to other gases or liquids.
How should the operating temperature range influence site selection?
Place the unit where ambient temperatures remain between -5°C and +60°C to ensure correct operation and longevity.
What protection rating does the housing provide against solid objects?
The enclosure meets IP40, providing protection against solid objects larger than 1mm but not against water ingress.
