SMC 1/8 in port 140L/min Vacuum Regulator
- RS Stock No.:
- 894-965
- Mfr. Part No.:
- IRV10A-LC06
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£105.21
(exc. VAT)
£126.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.21 |
*price indicative
- RS Stock No.:
- 894-965
- Mfr. Part No.:
- IRV10A-LC06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/8 in | |
| Series | IRV10/20 | |
| Connection Thread Standard | Metric | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | 1/8 in Rc | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 1/8 in | ||
Series IRV10/20 | ||
Connection Thread Standard Metric | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard 1/8 in Rc | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- JP
The SMC vacuum regulator provides precise regulation of vacuum pressure, ensuring optimal performance in pneumatic applications. Designed for varied configurations, it suits a range of industrial uses effectively.
Adjustment resolution within 0.13kPa for accurate control
Available in multiple port sizes, including 1/8Rc(PT) and 1/4, 3/8, and 1/2 Rc(PT)
Mass reduced by 20% for enhanced efficiency
Max flow rates of 140 /min (ANR) and 240 /min (ANR) accommodate diverse demands
Integrated digital pressure switch facilitates easy panel mounting
Includes built-in one-touch fittings for straightforward installation
Related links
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 140 L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 140 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M6 port 140 L/min Vacuum Regulator
