SMC 6 mm port 140L/min Vacuum Regulator

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-922
Mfr. Part No.:
IRV20-C10G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Port Size

6 mm

Connection Thread Standard

Push-in

Series

IRV

Maximum Flow Rate

140L/min

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Size

1/8 in

Overall Length

103mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

44mm

Overall Width

71mm

Standards/Approvals

RoHS

Pressure Setting Range

-10 kPa

The SMC pressure regulator is designed to manage vacuum levels effectively, ensuring precision in applications requiring robust pressure control. It offers integrated digital monitoring for enhanced accuracy in pressure settings.

Flow rate reaches up to 240 l/min (ANR) for high-performance needs

Integrated digital pressure switch enables easy panel mounting

Compact design allows for straightforward installation in tight spaces

Weight is reduced by 22% compared to earlier models, promoting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy