SMC Vacuum Generator, 1.2mm nozzle , -84kPa 200L/min, ZL212 series

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-8290
Mfr. Part No.:
ZL212-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

200L/min

Maximum Vacuum Pressure

-84kPa

Nozzle Diameter

1.2mm

Manufacturer Series

ZL212

Silencer

Yes

Maximum Input Pressure

0.5MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

+5°C

COO (Country of Origin):
JP